SMC, MSUB Series, For Use With Rotary Actuator
- RS Stock No.:
- 726-493
- Mfr. Part No.:
- P211080-1
- Brand:
- SMC
This image is representative of the product range
Subtotal (1 unit)*
$234.29
(exc. GST)
$257.72
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | $234.29 |
*price indicative
- RS Stock No.:
- 726-493
- Mfr. Part No.:
- P211080-1
- Brand:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Auto Switch Unit | |
| Series | MSUB | |
| For Use With | Rotary Actuator | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Auto Switch Unit | ||
Series MSUB | ||
For Use With Rotary Actuator | ||
RoHS Status: Exempt
Autoswitch
Vane Types 10-80mm Diameter
A range of compact, lightweight rotary actuators, ideal for turning small loads in confined spaces.
Related links
- SMC MSUB Series 1 Mpa Pneumatic Rotary Actuator 90 °
- SMC MSUB Series 0.7 Mpa Single Acting Action Pneumatic Rotary Actuator 180 °
- SMC MSUB Series 0.7 Mpa Single Acting Action Pneumatic Rotary Actuator 90 °
- SMC MSUB Series 1 Mpa Double Acting Action Pneumatic Rotary Actuator 90 °
- SMC MSUB Series 7 bar Double Acting Action Rotary Actuator, 90 °
- SMC MSUB Series 1.5 bar Double Acting Action Rotary Actuator, 180 °
- SMC MSUB Series 0.7 Mpa Pneumatic Rotary Actuator 180 °
- SMC MSUB Series 0.7 Mpa Pneumatic Rotary Actuator 180 °











