SMC, BA4 Series, For Use With D Series

Subtotal (1 unit)*

$7.42

(exc. GST)

$8.16

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +$7.42

*price indicative

RS Stock No.:
366-665
Mfr. Part No.:
BA4-063
Brand:
SMC
Find similar products by selecting one or more attributes.
Select all

Brand

SMC

Product Type

Mounting Bracket

Series

BA4

For Use With

D Series

Standards/Approvals

IEC529, ISO 4414, JIS C 0920, RoHS, ISO 4413, ISO 10218-1, IEC 60204-1

COO (Country of Origin):
CN
The SMC BA4 tie rod assembly is designed for cylinders with bore sizes ranging from 40 mm to 100 mm. It is compatible with series including CDA2, CDBA2, CDLA, CDNA, CL1, CDA2X, CDA2H, CDA2Q, CDA2Y, MDB, MDBB, MDNB, CDS1, CDNS, CDLS, CL1, and C95.

Tie rod assembly diameter 40, diameter 50, diameter 63, diameter 80, diameter 100

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy