Festo, NETC Series, For Use With Cables
- RS Stock No.:
- 350-646
- Mfr. Part No.:
- NETC-M20-PBK-T26-EX4-E
- Brand:
- Festo
Subtotal (1 unit)*
$19.35
(exc. GST)
$21.28
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $19.35 |
*price indicative
- RS Stock No.:
- 350-646
- Mfr. Part No.:
- NETC-M20-PBK-T26-EX4-E
- Brand:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Cable Lead | |
| Series | NETC | |
| For Use With | Cables | |
| Standards/Approvals | RoHS-compliant, CE | |
| Model Number | 8151588 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Cable Lead | ||
Series NETC | ||
For Use With Cables | ||
Standards/Approvals RoHS-compliant, CE | ||
Model Number 8151588 | ||
- COO (Country of Origin):
- DE
The Festo cable fitting from festo is designed for rugged performance in challenging environments. It offers robust protection against various external elements, ensuring longevity and reliability in any application. With its superior ambient temperature range and various safety certifications, this product addresses the demands of modern industrial settings while maintaining compliance with strict regulations. Ideal for use in potentially explosive atmospheres, this fitting provides peace of mind, knowing it meets the required explosion protection standards. Its compact design and high-quality materials make it a versatile choice for professionals looking for dependable connectivity solutions.
Engineered for extreme temperature conditions
Provides dual IP66 and IP68 protection levels
Complies with ATEX standards for gas and dust applications
Constructed from durable PA with EPDM seals for enhanced reliability
Lightweight design streamlines installation without compromising quality
Meets EU RoHS directives for environmentally conscious use
Related links
- Festo For Use With Cables
- Festo Ethylene Propylene Diene Monomer, Polyamide Blanking Plug
- Festo For Use With Pneumatic Sensor and Switch
- Festo Connector For Use With Potentially Explosive Area
- Festo Polyamide, Ethylene Propylene Diene Monomer Blanking Plug
- Festo
- Festo, NEBV Series
- Festo For Use With Controller Side, Field Device Side
