ifm electronic, E212 Series, For Use With Position Sensors

Subtotal (1 unit)*

$35.85

(exc. GST)

$39.44

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 06 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$35.85

*price indicative

RS Stock No.:
190-034
Mfr. Part No.:
E21203
Brand:
ifm electronic
Find similar products by selecting one or more attributes.
Select all

Brand

ifm electronic

Product Type

Mounting Bracket

Series

E212

For Use With

Position Sensors

Standards/Approvals

RoHS

COO (Country of Origin):
DE
The Ifm electronic Mounting Set is made for position sensors, which is designed to ensure precise and reliable installation. Engineered for versatility, this product features an M12 angle bracket that allows for flexible mounting configurations. It combines robustness and practicality, making it an essential component for anyone looking to optimise their sensor positioning. With its stainless steel construction, this mounting solution not only enhances durability but also withstands various industrial environments. The thoughtful design ensures ease of installation, allowing users to achieve their setup quickly and effectively. Ideal for both new installations and retrofitting existing setups, this mounting bracket guarantees stability and longevity in its application.

Complete mounting set for clamp mounting

Easy, quick and inexpensive fixing

Robust design for use in harsh industrial environments

For mounting to a mounting rod

Each sensor position possible due to free movement in all directions

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy