ifm electronic, E212 Series, For Use With Position Sensors
- RS Stock No.:
- 187-402
- Mfr. Part No.:
- E21237
- Brand:
- ifm electronic
Subtotal (1 unit)*
$48.30
(exc. GST)
$53.13
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $48.30 |
*price indicative
- RS Stock No.:
- 187-402
- Mfr. Part No.:
- E21237
- Brand:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Product Type | Mounting Bracket | |
| Series | E212 | |
| For Use With | Position Sensors | |
| Standards/Approvals | RoHS | |
| Contents | Head Cap Screw: 1 x M4 x 12 Nut: M4 | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Product Type Mounting Bracket | ||
Series E212 | ||
For Use With Position Sensors | ||
Standards/Approvals RoHS | ||
Contents Head Cap Screw: 1 x M4 x 12 Nut: M4 | ||
- COO (Country of Origin):
- DE
The Ifm electronic Mounting Set is designed specifically for position sensors, ensuring maximum stability and precision in various applications. Crafted from high quality stainless steel, the clamp and bracket provide exceptional durability, making them perfect for demanding environments. With their innovative design, these components support effortless installation and reliable performance, guaranteeing that your sensors are securely positioned. Engineered for versatility, the mounting rod accommodates a diameter of 10 mm, while thoughtful dimensions ensure a compact fit without sacrificing functionality. Whether for industrial or commercial use, this mounting set is an essential addition to your sensor configuration, allowing for seamless integration and unmatched reliability.
Complete mounting set for clamp mounting
Easy, quick and inexpensive fixing
Robust design for use in harsh industrial environments
For mounting to a mounting rod
Each sensor position possible due to free movement in all directions
Related links
- ifm electronic For Use With Position Sensors
- ifm electronic RoHS Standard
- ifm electronic, E212 Series Mounting Set for Use with Photoelectric Sensors
- ifm electronic, E212 Series Bracket for Use with Distance Measurement Sensors
- ifm electronic, E212 Series Fixture for Use with Mounting And Fine Adjustment Of Laser Sensors
- ifm electronic RoHS Standard
- ifm electronic RoHS Standard
- ifm electronic RoHS
