Festo QS Series Straight Threaded Adaptor, G 1/4 Male to Push In 12 mm, Threaded-to-Tube Connection Style, 186350
- RS Stock No.:
- 121-6170
- Mfr. Part No.:
- QS-G1/4-12
- Brand:
- Festo
5 In AU stock for next working day delivery
5 In Global stock for delivery within 10 working day(s)
20 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) 1 Bag of 10
$91.40
(exc. GST)
$100.54
(inc. GST)
Bag(s) | Per Bag | Per unit* |
1 - 4 | $91.40 | $9.14 |
5 - 9 | $88.83 | $8.883 |
10 + | $86.24 | $8.624 |
*price indicative |
- RS Stock No.:
- 121-6170
- Mfr. Part No.:
- QS-G1/4-12
- Brand:
- Festo
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
FESTO QS Push-in Fittings, Male Thread with External Hex
The Quick Star QS range offer a convenient push-in fitting system for compressed air and water with over 1000+ types of standard and function fittings. These high quality, male threaded to tube adapters offer a variety of Metric, G parallel or R tapered threads and diameters to suit each and every connection.
Features & Benefits
Maximum flexibility for each pneumatic fitting
Effortless, quick and simple push-in installation
Threaded to tube (hose) connection style for use in pneumatic applications
Wide operating temperature range of -10 to +80°C
Air pressure ranges of up to 14 bar
Available with a variety of different thread and diameter connector sizes
Robust, solid nickel-plated brass with high resistance to corrosion
Effortless, quick and simple push-in installation
Threaded to tube (hose) connection style for use in pneumatic applications
Wide operating temperature range of -10 to +80°C
Air pressure ranges of up to 14 bar
Available with a variety of different thread and diameter connector sizes
Robust, solid nickel-plated brass with high resistance to corrosion
Festo QS-G1/4-12 Push-in Pneumatic Fitting
The QS-G1/4-12 from Festo is a high quality pneumatic connector which offers both maximum flexibility and quick installation due to the convenient push-in fitting type.
Features & Benefits
• QS Series
• Male thread G 1/4
• Tubing size O.D 12 mm
• Push in type fitting ensuring quick and simple installation
• Threaded to tube connector style
• Strong and durable brass with nickel plated housing material
• Any mounting position
• Male thread G 1/4
• Tubing size O.D 12 mm
• Push in type fitting ensuring quick and simple installation
• Threaded to tube connector style
• Strong and durable brass with nickel plated housing material
• Any mounting position
Specifications
Attribute | Value |
---|---|
Connector A | G 1/4 Male |
Connector B | Push In 12 mm |
Pneumatic Fitting Type | Straight Threaded Adaptor |
Connection Style | Threaded-to-Tube |
Threaded Connection | G 1/4 Male |
Manufacturer Series | QS |
Model Number p | 186350 |
Thread Material | Brass |
Finish | Nickel Plated |
Maximum Operating Pressure | 14 bar |
Body Material | Brass |
Chemical Resistant | No |
Minimum Operating Temperature | -10°C |
Food Grade | No |
Maximum Operating Temperature | +80°C |
Mounting Type | Inline |
Standards Met | RoHS Compliant |
Related links
- Festo QS Series Reducer Nipple Tube-to-Tube Connection Style, 153040
- Festo QS Series Reducer Nipple Tube-to-Tube Connection Style, 130606
- Festo GR-QS-3 Pressure Relief Valve, GR-QS-3
- Festo QS Series Reducer Nipple Tube-to-Tube Connection Style, 153042
- Festo QS Series Reducer Nipple Tube-to-Tube Connection Style, 130608
- Festo Straight Threaded Adaptor Threaded-to-Tube Connection Style, 132042
- Festo QS Series Reducer Nipple Tube-to-Tube Connection Style, 153044
- Festo QS Series Reducer Nipple Tube-to-Tube Connection Style, 132981