Parker Replacement Filter Element for OIL-X EVOLUTION AC010
- RS Stock No.:
- 287-0251
- Mfr. Part No.:
- 010AC
- Brand:
- Parker
Subtotal (1 unit)*
$122.83
(exc. GST)
$135.11
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $122.83 |
*price indicative
- RS Stock No.:
- 287-0251
- Mfr. Part No.:
- 010AC
- Brand:
- Parker
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Parker | |
| Product Type | Replacement Filter Element | |
| For Use With | OIL-X EVOLUTION AC010 | |
| For Removal | Oil-X Evolution AC010 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Parker | ||
Product Type Replacement Filter Element | ||
For Use With OIL-X EVOLUTION AC010 | ||
For Removal Oil-X Evolution AC010 | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
The Parker first OIL-X range, Parker domnick hunter has continued to develop both the compressed air filter and the standards governing compressed air quality. Constantly innovated, OIL-X EVOLUTION became the leading technology for compressed air filtration, providing the exact balance between air quality, energy efficiency and low lifetime costs.
Oil vapour removal grades (AC and ACS) for the removal of oil vapour
Related links
- Domnick Hunter 1μm Replacement Filter Element for OIL-X Evolution
- Parker Replacement Filter Element for OIL-Xplus
- Domnick Hunter 0.01 μm Replacement Filter Element for OIL-X 50
- Domnick Hunter 0.01 μm Replacement Filter Element for OIL-X Plus
- Domnick Hunter 1 μm Replacement Filter Element for OIL-X 50
- Domnick Hunter 1 μm Replacement Filter Element for OIL-X Plus
- Parker Replacement Hydraulic Filter Element G01930Q, 20 μm
- Parker Replacement Hydraulic Filter Element 938909Q, 10 μm
