Domnick Hunter 1 μm Replacement Filter Element for OIL-X 50
- RS Stock No.:
- 206-9281
- Mfr. Part No.:
- K145AO
- Brand:
- Domnick Hunter
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$536.44
(exc. GST)
$590.08
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $536.44 |
| 5 + | $441.46 |
*price indicative
- RS Stock No.:
- 206-9281
- Mfr. Part No.:
- K145AO
- Brand:
- Domnick Hunter
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Domnick Hunter | |
| Product Type | Replacement Filter Element | |
| Filtration Size | 1μm | |
| For Use With | OIL-X 50 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Domnick Hunter | ||
Product Type Replacement Filter Element | ||
Filtration Size 1μm | ||
For Use With OIL-X 50 | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
General Purpose/High Efficiency Filter G 1/4 - G1 Grade AO/AA Oil-X Plus Series
Main airline filtration for pipe sizes 1/4 in to 1in
Suitable for all types of compressor
Compatible with all compressor oils
Complete with high efficiency general purpose element (grade AO) or high efficiency oil removal element (grade AA)
Operating temperature range +1.5°C to +66°C
Corrosion protected inside and out with Alocram treatment and epoxy paint finish
Related links
- Domnick Hunter 1 μm Replacement Filter Element for OIL-X 50
- Domnick Hunter 1 μm Replacement Filter Element for OIL-X Plus
- Domnick Hunter 0.01 μm Replacement Filter Element for OIL-X 50
- Domnick Hunter 0.01 μm Replacement Filter Element for OIL-X Plus
- Domnick Hunter 1μm Replacement Filter Element for OIL-X Evolution
- Domnick Hunter Replacement Filter Element for ES2000
- Domnick Hunter 0.01 μm Replacement Filter Element for AC
- Parker Replacement Filter Element for OIL-X EVOLUTION AC010
