SMC 105 μm Replacement Filter Element for EM

Subtotal (1 unit)*

$486.10

(exc. GST)

$534.71

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$486.10

*price indicative

RS Stock No.:
646-374
Mfr. Part No.:
EM100-105N
Brand:
SMC
Find similar products by selecting one or more attributes.
Select all

Brand

SMC

Product Type

Replacement Filter Element

Filtration Size

105μm

For Use With

EM

Standards/Approvals

RoHS

COO (Country of Origin):
JP
The SMC Quick Change Filter Series FQ1 is engineered to streamline the filtration process for various cleaning solvents. Designed for effortless element replacement, this innovative filter requires no tools and facilitates a swift change in just 60 seconds, ensuring minimal downtime in operations. The filter accommodates a range of element sizes and types, delivering precision filtration from 0.5μm to 105μm, making it an ideal choice for applications demanding high cleanliness standards. Constructed from durable stainless steel, it provides robust performance alongside a compact design that simplifies installation and maintenance. This filter ensures effective removal of impurities, optimising the quality of the fluid being processed.

Quick element replacement in under 60 seconds promoting operational efficiency

No tools required for installation or maintenance simplifying user experience

Nominal filtration accuracy ranges from 0.5μm to 105μm catering to diverse filtration needs

Compatible with multiple cleaning solvents enhancing application versatility

Compact stainless steel construction ensures durability and reliability under various conditions

Internal capacity options of up to approximately 3.1L providing adequate storage for filtration tasks

Integrated air vent and drain functions facilitate proper pressure management during operation

Designed for easy cleaning and regeneration ensuring longevity and consistent performance

Related links