PREVOST 0.01 μm Replacement Filter for MFS Regular

Subtotal (1 unit)*

$1,121.80

(exc. GST)

$1,233.98

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 31 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,121.80

*price indicative

RS Stock No.:
628-296
Mfr. Part No.:
MFSC 1550910
Brand:
PREVOST
Find similar products by selecting one or more attributes.
Select all

Brand

PREVOST

Product Type

Replacement Filter

Filtration Size

0.01μm

For Use With

MFS Regular

Material

Aluminium

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
TR
The PREVOST filter designed for optimal fluid filtration in demanding industrial applications. The coalescing filter ensures the efficient removal of water and particulates, providing clear and clean media for various processes. Engineered for reliability, this filter operates effectively at a range of temperatures, making it a versatile choice for your system. The compact design allows for seamless integration into existing setups, enhancing your operational efficiency while ensuring robust filtration capabilities. Trust in this solution to deliver consistent performance, tailored for high flow rates, ensuring the integrity of your system as it tackles the toughest filtration challenges.

Designed specifically to deliver effective coalescing filtration

Optimised for high flow rates suitable for diverse applications

Provides reliability across a broad temperature range

Filters down to 0.01 μm ensuring high quality fluid output

Compact construction facilitates easy installation and integration

Engineered to withstand a maximum operating pressure of 20 bar

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy