PREVOST 0.01 μm Replacement Filter for MFS Regular
- RS Stock No.:
- 625-561
- Mfr. Part No.:
- MFSC 7040
- Brand:
- PREVOST
Subtotal (1 unit)*
$126.90
(exc. GST)
$139.59
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 30 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $126.90 |
*price indicative
- RS Stock No.:
- 625-561
- Mfr. Part No.:
- MFSC 7040
- Brand:
- PREVOST
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | PREVOST | |
| Product Type | Replacement Filter | |
| Filtration Size | 0.01μm | |
| For Use With | MFS Regular | |
| Material | Aluminium | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand PREVOST | ||
Product Type Replacement Filter | ||
Filtration Size 0.01μm | ||
For Use With MFS Regular | ||
Material Aluminium | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TR
The PREVOST coalescing filter designed to provide superior filtration efficiency, ensuring that your applications maintain optimal performance levels. With advanced technology, this filter is ideal for industries requiring precise particle removal and fluid handling. The robust structure enhances durability and reliability, allowing it to withstand varying operating conditions. An effective solution for preventing contamination, it guarantees the integrity of your systems while reducing maintenance demands. Whether used in industrial environments or within complex machinery, this filter's performance characteristics stand out, making it a vital component for anyone looking to enhance their fluid filtration processes.
Designed for high efficiency capturing minute particles effectively
Built to withstand harsh temperatures ensuring operational reliability
Optimised for flow rates facilitating seamless integration into existing systems
Constructed from durable materials enhancing longevity in demanding applications
Ideal for coalescing applications improving fluid quality significantly
Related links
- PREVOST 0.01 μm Replacement Filter for MFS Regular
- PREVOST 1 μm Replacement Filter for MFM Regular
- PREVOST Replacement Filter
- PREVOST 1 μm Replacement Filter for MFM Regular Coalescing Filter
- SMC 0.01 μm Replacement Filter
- SMC 0.01 μm Replacement Filter Element
- Norgren 0.01 μm Replacement Filter Element for F72C
- SMC 0.01 μm Fitting
