Subtotal (1 unit)*
$461.07
(exc. GST)
$507.18
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $461.07 |
*price indicative
- RS Stock No.:
- 623-046
- Mfr. Part No.:
- AMC-EL8
- Brand:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Replacement Filter | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Replacement Filter | ||
- COO (Country of Origin):
- JP
The SMC Exhaust cleaner stands as an essential component for maintaining a clean environment within industrial settings. Designed to effectively reduce noise pollution while ensuring oil mist removal, this product enhances operational efficiency. Its robust construction guarantees reliability under various atmospheric conditions, supporting optimal performance across diverse applications. With features like significant noise reduction and high efficiency, this exhaust cleaner is tailored for facilities committed to sustainability and performance. Incorporating advanced technology, it delivers impressive processing flow rates, making it suitable for even the most demanding environments. This component not only protects your machinery but also contributes to a healthier workplace, showcasing a perfect blend of functionality and environmental responsibility.
Ensures exceptional air purity by eliminating over 99.9% of oil mist
Reduces operating noise by 35dB or more for a quieter workspace
Offers flexible operation temperatures between 5 and 60°C
Each model is meticulously crafted to match air consumption needs
