Parker G 1/2 Pneumatic Regulator - 20 bar 142SCFM, G P

Subtotal (1 unit)*

$211.08

(exc. GST)

$232.19

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 36 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$211.08

*price indicative

RS Stock No.:
867-5813
Mfr. Part No.:
P32RB14BNNP
Brand:
Parker
Find similar products by selecting one or more attributes.
Select all

Brand

Parker

Product Type

Pneumatic Regulator

Port Size

G 1/2

Connection Thread Standard

G

Series

P

Body Material

Stainless Steel

Maximum Flow Rate

142SCFM

Maximum Operating Pressure

20 bar

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

65.5°C

Overall Height

136mm

Standards/Approvals

RoHS

Overall Width

60mm

Pressure Setting Range

0 → 8 bar

COO (Country of Origin):
US

Regulators


Pneumatic Regulator fully compatible with Parker's P32 series of air preparation equipment.

Modular design with integrated ports

Robust, lightweight aluminium construction

Manifold type regulator with line pressure on both sides

Pressure output at the front

Secondary aspiration and balanced poppet provide quick response and accurate pressure regulation

Non rising pressure adjustment knob

Tamperproof kit available to prevent unauthorised adjustment

P32 Series - Next Generation


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy