SMC 3/8 in Rc Relay - 0.7 MPa 1400 L/min, Rc IL100
- RS Stock No.:
- 850-8975
- Mfr. Part No.:
- IL100-03
- Brand:
- SMC
Subtotal (1 unit)*
$325.21
(exc. GST)
$357.73
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $325.21 |
*price indicative
- RS Stock No.:
- 850-8975
- Mfr. Part No.:
- IL100-03
- Brand:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Port Size | 3/8 in Rc | |
| Product Type | Relay | |
| Maximum Operating Pressure | 0.7 MPa | |
| Maximum Flow Rate | 1400 L/min | |
| Connection Thread Standard | Rc | |
| Series | IL100 | |
| Body Material | Aluminium Alloy | |
| Maximum Operating Temperature | 60 °C | |
| Minimum Operating Temperature | 5 °C | |
| Overall Height | 103.5 mm | |
| Overall Length | 82 mm | |
| Overall Width | 70 mm | |
| Pressure Setting Range | 0.7 MPa | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Port Size 3/8 in Rc | ||
Product Type Relay | ||
Maximum Operating Pressure 0.7 MPa | ||
Maximum Flow Rate 1400 L/min | ||
Connection Thread Standard Rc | ||
Series IL100 | ||
Body Material Aluminium Alloy | ||
Maximum Operating Temperature 60 °C | ||
Minimum Operating Temperature 5 °C | ||
Overall Height 103.5 mm | ||
Overall Length 82 mm | ||
Overall Width 70 mm | ||
Pressure Setting Range 0.7 MPa | ||
Standards/Approvals RoHS | ||
Non Compliant
- COO (Country of Origin):
- JP
SMC IL100 Series
The SMC IL100 booster relay series is used when the piping between instrumentation and operational area is long, or when operational area has large capacity. Series IL100 can help accelerate actuation speed considerably.
Flow Rate - 600 N/min
Related links
- SMC IL100 Pneumatic Booster Regulator, Rc 3/8 in
- SMC ZP2V Non Return Valve Outlet Male Threaded Rc 1/8 in
- SMC ZP2V Vacuum Check Valve Outlet Male Threaded Rc 1/8 in
- SMC FGD series 50 μm 3/8 in 0.7 Mpa Pneumatic Filter 60 L/min max with Manual drain
- SMC 200 L/min Rc 1/4 Pneumatic Separator, 1 MPa to 1 Mpa
- SMC FGD series 20 μm 1/2 in 0.7 Mpa Pneumatic Filter 60 L/min max with Manual drain
- SMC 3/8 in G Pneumatic Regulator - 0.7 Mpa 1/8 in 1.4L/min ARP
- SMC 3/8 in G Air Regulator - 0.7 MPa G AMS30B
