Norgren Pneumatic Regulator -, G 1/4 2 bar R16
- RS Stock No.:
- 218-0248
- Mfr. Part No.:
- R16-200-R30G
- Brand:
- Norgren
Subtotal (1 unit)*
$187.27
(exc. GST)
$206.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 48 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $187.27 |
*price indicative
- RS Stock No.:
- 218-0248
- Mfr. Part No.:
- R16-200-R30G
- Brand:
- Norgren
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Norgren | |
| Product Type | Pneumatic Regulator | |
| Series | R16 | |
| Outlet Size | G 1/4 | |
| Material | Zinc Alloy | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | No | |
| Minimum Operating Pressure | 2bar | |
| Select all | ||
|---|---|---|
Brand Norgren | ||
Product Type Pneumatic Regulator | ||
Series R16 | ||
Outlet Size G 1/4 | ||
Material Zinc Alloy | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals No | ||
Minimum Operating Pressure 2bar | ||
RoHS Status: Exempt
- COO (Country of Origin):
- MX
IMI Norgren Pneumatic Regulator, 2 Bar Outlet Pressure, 28 Bar Maximum Input Pressure - R16 Series - R16-200-R30G
Need a reliable solution to control and maintain output pressure in your pneumatic system? Use this high-efficiency pneumatic regulator from IMI Norgren. It's on hand to protect compressed-air applications against damage caused by over-pressurisation. The miniature regulator delivers reliable stability by automatically discontinuing the flow of air when it reaches a pre-set limit. You can be sure the device is tamper-resistant, as the pressure levels have been set and the unit has been sealed at the factory.
Features & Benefits
• Wide operating temperature range of -20°C to +80°C ensures it's suitable for use in harsh conditions
• Zinc alloy body and aluminium alloy bonnet are hardwearing and resist corrosion for long product lifespan
• Nitrile butadiene rubber (NBR) seals ensure airtight performance for optimal pressure control
Applications
• Medical anaesthetic equipment
• Gas grills
• Hand-operated tools
What's the difference between a pneumatic flow controller and pneumatic regulator?
A pneumatic system consists of different components, each performing separate functions. Valves control the flow of air, gases or fluids, while regulators control the pressure. That's why regulators are also known as pressure-reducing valves.
Related links
- Norgren Pneumatic Regulator -, G 1/2 0.3 bar R24
- Norgren Pneumatic Regulator -, G 1/4 0.3 bar R07
- Norgren Pneumatic Regulator -, G 1/4 0.1 bar R07
- Norgren Pneumatic Regulator -, G 3/4 0.3 bar Excelon Plus
- Norgren Pneumatic Regulator -, G 1/2 0.2 bar 20AG
- Norgren Pneumatic Regulator -, G 1/8 0.3 bar R07
- Norgren Pneumatic Regulator -, G 1/4 0.3 bar R91
- Norgren Pneumatic Regulator -, G 1/2 0.3 bar R74G
