SMC Pneumatic Regulator -
- RS Stock No.:
- 792-0658
- Mfr. Part No.:
- AR925-20G
- Brand:
- SMC
Subtotal (1 unit)*
$66,582.76
(exc. GST)
$73,241.04
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $66,582.76 |
*price indicative
- RS Stock No.:
- 792-0658
- Mfr. Part No.:
- AR925-20G
- Brand:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Pneumatic Regulator | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Pneumatic Regulator | ||
Non Compliant
- COO (Country of Origin):
- JP
SMC - Pilot Operated Regulator
AR series pilot operated regulator from SMC.
Regulating Pressure from 0.05 to 0.83Mpa
Locking screw to prevent accidental change
Max operating pressure 1.0 Mpa
Pressure Gauge
Related links
- SMC Pneumatic Regulator -
- SMC Tube Pneumatic Regulator -, 6 mm 0.5 bar ARM
- SMC Pneumatic Regulator
- SMC Pneumatic Regulator -, 4 mm 0.5 bar ARM
- SMC Pneumatic Regulator -, Push-in 4 mm 1 MPa ITV0000
- SMC 6L/min Pneumatic Regulator
- SMC Electro Pneumatic Regulator/Electronic Vacuum Regulator for ITV0000
- SMC Pneumatic Regulator - 0.1 MPa ITV0000











