SMC Rc 1/2 Pneumatic Regulator - 1.9 Mpa, SRH4110-04, URJF SRH

Subtotal (1 unit)*

$912.59

(exc. GST)

$1,003.85

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$912.59

*price indicative

RS Stock No.:
288-6980
Mfr. Part No.:
SRH4110-04
Brand:
SMC
Find similar products by selecting one or more attributes.
Select all

Brand

SMC

Port Size

Rc 1/2

Product Type

Pneumatic Regulator

Connection Thread Standard

URJF

Series

SRH

Body Material

316 Stainless Steel

Maximum Operating Pressure

1.9 Mpa

Minimum Operating Temperature

0°C

Maximum Operating Temperature

80°C

Standards/Approvals

RoHS

Model Number

SRH4110-04

COO (Country of Origin):
JP
The SMC regulator is a stainless steel clean regulator that offers outstanding corrosion resistance. All metal parts in contact with the fluid are made from stainless steel 316, ensuring reliable and durable performance. This regulator is designed to minimize residual fluid and features two types of diaphragms for optimum performance. It is oil-free and assembled without the use of any oils. With its contamination control and high-quality construction, the regulator is perfect for applications that require a clean and reliable pressure regulation solution.

Stainless steel construction for outstanding corrosion resistance

Minimizes residual fluid for improved performance

Two types of diaphragms for optimum functionality

Oil-free and assembled without the use of oils

High-quality construction for reliable and durable performance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy