SMC G 3/8 Pneumatic Regulator -, 3/8 in, AR30-F03BE-B
- RS Stock No.:
- 288-6891
- Mfr. Part No.:
- AR30-F03BE-B
- Brand:
- SMC
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
$135.12
(exc. GST)
$148.63
(inc. GST)
- RS Stock No.:
- 288-6891
- Mfr. Part No.:
- AR30-F03BE-B
- Brand:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Port Connection | G 3/8 | |
| Manufacturer Series | AR30 | |
| Port Connection Thread Size | 3/8 in | |
| Model Number p | AR30-F03BE-B | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Port Connection G 3/8 | ||
Manufacturer Series AR30 | ||
Port Connection Thread Size 3/8 in | ||
Model Number p AR30-F03BE-B | ||
- COO (Country of Origin):
- CN
The SMC regulator, part of the AR MASS PRO series, offers a cost-effective solution with various pressure range settings suitable for a wide range of applications. The locking adjustment knob ensures precise pressure control, while the modular design allows for easy integration with other SMC air preparation equipment.
Modular design for easy integration with other SMC products
Locking adjustment knob prevents accidental setting changes
Embedded pressure gauge for easy monitoring
Built-in backflow mechanism for added safety
Ozone resistant rubber material knob for durability
Improved relief sensitivity for enhanced performance
Available in 6 different sizes to suit various applications
Locking adjustment knob prevents accidental setting changes
Embedded pressure gauge for easy monitoring
Built-in backflow mechanism for added safety
Ozone resistant rubber material knob for durability
Improved relief sensitivity for enhanced performance
Available in 6 different sizes to suit various applications
Related links
- SMC G 3/8 Pneumatic Regulator - 0.05MPa to 0.85MPa 1MPa max. input
- SMC Type G Pneumatic Regulator -, 3/8 in 0.5 bar AR30
- SMC AR30 Series Pneumatic Regulator 3/8 in G
- SMC Pneumatic Regulator -, 3/8 in G 0.5 bar AC
- SMC Type G Pneumatic Regulator -, 3/8 in 0.5 MPa AR
- SMC Pneumatic Regulator -, G 3/8 AC
- Festo D Series Pneumatic Regulator G 3/8 G
- Festo LRLL-3/8-QS-12 Series Pneumatic Regulator G 3/8 Plug QS

