SMC 1/2 in G Air Regulator - 1 Mpa IR3000

Subtotal (1 unit)*

$664.96

(exc. GST)

$731.46

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 6 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$664.96

*price indicative

RS Stock No.:
281-0738
Mfr. Part No.:
IR3120-F04
Brand:
SMC
Find similar products by selecting one or more attributes.
Select all

Brand

SMC

Product Type

Air Regulator

Port Size

1/2 in G

Series

IR3000

Maximum Operating Pressure

1 Mpa

Maximum Operating Temperature

80°C

Standards/Approvals

RoHS

COO (Country of Origin):
JP
The SMC precision regulator is light in weight and offers a high flow rate.

RoHS compliant

Sensitivity 0.2 %

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy