SMC Regulator - 1 Mpa 20000 L/min AR

Subtotal (1 unit)*

$185.74

(exc. GST)

$204.31

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 27 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$185.74

*price indicative

RS Stock No.:
255-3316
Mfr. Part No.:
AR50-F06G-D
Brand:
SMC
Find similar products by selecting one or more attributes.
Select all

Brand

SMC

Product Type

Regulator

Series

AR

Body Material

Die Cast Aluminium

Maximum Flow Rate

20000L/min

Maximum Operating Pressure

1 Mpa

Standards/Approvals

No

COO (Country of Origin):
CN
The SMC AR-D series of modular pressure regulators are designed for use with AC50-D series of FRLs. This regulator comes without a backflow function, and it has G type pipe threads. The port size of this regulator is 3/4 in and it has a round type pressure gauge (with limit indicator).

Set pressure for this regulator is 0.05 to 0.85 MPa

Models with the backflow function include a mechanism which allows for the air pressure in the outlet side to be released to the inlet side

Related links