SMC G 1/4 Air Regulator - 1 Mpa 20000L/min AR

Subtotal (1 unit)*

$88.62

(exc. GST)

$97.48

(inc. GST)

Add to Basket
Select or type quantity
Limited stock
  • 2 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$88.62

*price indicative

RS Stock No.:
255-3294
Mfr. Part No.:
AR20K-F02G-D
Brand:
SMC
Find similar products by selecting one or more attributes.
Select all

Brand

SMC

Product Type

Air Regulator

Port Size

G 1/4

Series

AR

Body Material

Aluminium

Maximum Flow Rate

20000L/min

Maximum Operating Pressure

1 Mpa

Standards/Approvals

No

COO (Country of Origin):
CN
The SMC AR-D series of modular pressure regulators are designed for use with AC20-D series of FRLs. This regulator comes with a backflow function, and it has G type pipe threads. The port size of this regulator is 1/4 in and it has a round type pressure gauge (with limit indicator).

Set pressure for this regulator is 0.05 to 0.85 MPa

Models with the backflow function include a mechanism which allows for the air pressure in the outlet side to be released to the inlet side

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy