SMC Pneumatic Regulator -, 1/8 in 0.05 MPa ARM
- RS Stock No.:
- 255-2413
- Mfr. Part No.:
- ARM1000-3A1-01G
- Brand:
- SMC
Subtotal (1 unit)*
$252.59
(exc. GST)
$277.85
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 31 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $252.59 |
*price indicative
- RS Stock No.:
- 255-2413
- Mfr. Part No.:
- ARM1000-3A1-01G
- Brand:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Pneumatic Regulator | |
| Series | ARM | |
| Outlet Size | 1/8 in | |
| Material | Die Cast Aluminium, Brass, Steel Wire, Steel | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | RoHS | |
| Minimum Operating Pressure | 0.05MPa | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Pneumatic Regulator | ||
Series ARM | ||
Outlet Size 1/8 in | ||
Material Die Cast Aluminium, Brass, Steel Wire, Steel | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals RoHS | ||
Minimum Operating Pressure 0.05MPa | ||
- COO (Country of Origin):
- JP
The SMC ARM regulator has customisable handle position. Also has customisable pressure display and supply block.
Individual or common supply
DIN rail mounting
Related links
- SMC Pneumatic Regulator - R 1/8 7 bar ARJ30
- SMC Pneumatic Regulator -, 1/4 0.05 MPa AR20
- SMC Pneumatic Regulator -, 1/4 in 0.05 MPa AR25
- SMC Pneumatic Regulator -, 1/4 in 0.05 MPa AR30
- SMC Pneumatic Regulator -, G 1/4 0.05 MPa AC
- SMC Pneumatic Regulator -, G 1/4 0.05 MPa ARX20
- SMC Pneumatic Regulator -, G 1/8 0.05 MPa AC
- SMC Pneumatic Regulator - 0.05 MPa IR2000












