SMC G 2 Air Regulator - 10 bar, 1/4 in 5L/min AR425-935

Subtotal (1 unit)*

$1,016.50

(exc. GST)

$1,118.15

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +$1,016.50

*price indicative

RS Stock No.:
255-2398
Mfr. Part No.:
AR925-20
Brand:
SMC
Find similar products by selecting one or more attributes.
Select all

Brand

SMC

Port Size

G 2

Product Type

Air Regulator

Series

AR425-935

Pressure Gauge Port Size

1/4 in

Body Material

AC2A-F

Overall Length

241mm

Maximum Flow Rate

5L/min

Maximum Operating Pressure

10 bar

Minimum Operating Temperature

-5°C

Maximum Operating Temperature

60°C

Overall Width

90mm

Overall Height

160mm

Standards/Approvals

RoHS

COO (Country of Origin):
JP
The SMC regulator is internal pilot relieving style regulator. It has optional bracket and pressure gauge. The regulator verify the pressure that is indicated on the primary and the secondary pressure gauges.

Port sizes ranging from 1/4 to 2

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy