SMC G 1 Air Regulator - 10 bar, 1/4 in 5L/min AR425-935
- RS Stock No.:
- 255-2392
- Mfr. Part No.:
- AR625-10
- Brand:
- SMC
Subtotal (1 unit)*
$304.00
(exc. GST)
$334.40
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | $304.00 |
*price indicative
- RS Stock No.:
- 255-2392
- Mfr. Part No.:
- AR625-10
- Brand:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Port Size | G 1 | |
| Product Type | Air Regulator | |
| Series | AR425-935 | |
| Pressure Gauge Port Size | 1/4 in | |
| Overall Length | 155mm | |
| Body Material | AC2A-F | |
| Maximum Flow Rate | 5L/min | |
| Maximum Operating Pressure | 10 bar | |
| Minimum Operating Temperature | -5°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | RoHS | |
| Overall Width | 43mm | |
| Overall Height | 98mm | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Port Size G 1 | ||
Product Type Air Regulator | ||
Series AR425-935 | ||
Pressure Gauge Port Size 1/4 in | ||
Overall Length 155mm | ||
Body Material AC2A-F | ||
Maximum Flow Rate 5L/min | ||
Maximum Operating Pressure 10 bar | ||
Minimum Operating Temperature -5°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals RoHS | ||
Overall Width 43mm | ||
Overall Height 98mm | ||
- COO (Country of Origin):
- JP
The SMC regulator is internal pilot relieving style regulator. It has optional bracket and pressure gauge. The regulator verify the pressure that is indicated on the primary and the secondary pressure gauges.
Port sizes ranging from 1/4 to 2
Related links
- SMC 1/4 to 2 Regulator - 10 bar, 1/4 in 5 L/min AR425-935
- SMC 1/4 to 2 Pneumatic Regulator - 10 bar, 1/4 in 20L/min AR425-935
- SMC 1/4 in Pneumatic Regulator - 1 Mpa 1/4 in 20L/min, G AR425 bis 935
- SMC 1/4 in Regulator - 10 bar 5000L/min, G AR20-D
- SMC 1/4 in Regulator - 10 bar G IR20
- SMC 1/2 in Regulator - 10 bar 5000L/min, G AR40-D
- SMC AW Polycarbonate Filter Regulator G 1/4 10 bar
- SMC G 1/4 Filter Regulator 1/4 in G 10 bar
