SMC G 1 Pneumatic Regulator - 0.5bar to 20bar, 8.5bar max. input
- RS Stock No.:
- 255-2390
- Mfr. Part No.:
- AR50-F10E-B
- Brand:
- SMC
Subtotal (1 unit)*
$183.49
(exc. GST)
$201.84
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | $183.49 |
*price indicative
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
$238.70
(exc. GST)
$262.57
(inc. GST)
- RS Stock No.:
- 255-2390
- Mfr. Part No.:
- AR50-F10E-B
- Brand:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Port Connection | G 1 | |
| Maximum Outlet Pressure | 20bar | |
| Minimum Outlet Pressure | 0.5bar | |
| Maximum Input Pressure | 8.5bar | |
| Manufacturer Series | AC | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Port Connection G 1 | ||
Maximum Outlet Pressure 20bar | ||
Minimum Outlet Pressure 0.5bar | ||
Maximum Input Pressure 8.5bar | ||
Manufacturer Series AC | ||
- COO (Country of Origin):
- JP
The SMC regulator is modular type regulator is available with built-in backflow mechanism. Diaphragm of product is made of ozone resistant rubber material.
Optional embedded pressure gauge
Rc, NPT or G(PF) threads
Rc, NPT or G(PF) threads
Related links
- SMC G 1/8 Pneumatic Regulator - 0.5bar to 8.5bar, 10bar max. input
- SMC G 1/4 Pneumatic Regulator - 0.5bar to 8.5bar, 10bar max. input
- SMC G 1/4 Pneumatic Regulator - 0.05MPa to 0.85MPa 1MPa max. input
- SMC G 1/8 Pneumatic Regulator - 0.05MPa to 1MPa 0.05Mpa max. input, AR
- SMC G 1/2 Pneumatic Regulator - 0.02MPa to 0.2MPa 1MPa max. input
- SMC G 1/4 Pneumatic Regulator - 0.02MPa to 0.2MPa 1MPa max. input
- Festo G 1/4 Pneumatic Regulator - 0.5bar to 7bar 10bar max. input, 539682
- SMC AR Filter Regulator G 1 10 bar

