SMC Type G Pneumatic Regulator -, 3/8 in 0.05 bar ITV
- RS Stock No.:
- 237-3449
- Mfr. Part No.:
- ITV2050-04F3N3
- Brand:
- SMC
Subtotal (1 unit)*
$1,316.87
(exc. GST)
$1,448.56
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | $1,316.87 |
*price indicative
- RS Stock No.:
- 237-3449
- Mfr. Part No.:
- ITV2050-04F3N3
- Brand:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Pneumatic Regulator | |
| Series | ITV | |
| Outlet Size | 3/8 in | |
| Outlet Type | Type G | |
| Maximum Operating Temperature | 50°C | |
| Standards/Approvals | RoHS | |
| Minimum Operating Pressure | 0.05bar | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Pneumatic Regulator | ||
Series ITV | ||
Outlet Size 3/8 in | ||
Outlet Type Type G | ||
Maximum Operating Temperature 50°C | ||
Standards/Approvals RoHS | ||
Minimum Operating Pressure 0.05bar | ||
- COO (Country of Origin):
- JP
The SMC ITV2000 series electro pneumatic regulator has operating pressure of 9 bar. They are light weight in design with a bright and easy to read LED display. The monitor output is available either as analog output or switch output.
Stepless control of air pressure proportional to an electrical signal
Reduced wiring
Compact and light weight
Added RS-232C specification to serial communications
Related links
- SMC Type G Pneumatic Regulator -, 3/8 in 0.05 bar ITV
- SMC Type G Pneumatic Regulator -, 1/4 in 0.05 bar ITV
- SMC Type G Pneumatic Regulator -, 1/4 in 0.5 bar ITV
- SMC Type G Pneumatic Regulator -, 1/2 in 0.05 bar ITV
- SMC Type G Pneumatic Regulator -, 3/8 in 0.1 bar ITV
- SMC Type G Pneumatic Regulator -, 3/8 in 0.05 bar ARP30
- SMC Type G Pneumatic Regulator -, 1/4 in 0.05 bar ITV1000
- SMC Type G Pneumatic Regulator -, 1/4 in 0.05 bar IR2000
