SMC Type G Pneumatic Regulator -, 1/4 in 0.05 bar IR2000
- RS Stock No.:
- 232-9031
- Mfr. Part No.:
- IR2000-F02BG
- Brand:
- SMC
Subtotal (1 unit)*
$347.96
(exc. GST)
$382.76
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 2 unit(s) shipping from 17 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $347.96 |
*price indicative
- RS Stock No.:
- 232-9031
- Mfr. Part No.:
- IR2000-F02BG
- Brand:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Pneumatic Regulator | |
| Series | IR2000 | |
| Outlet Size | 1/4 in | |
| Outlet Type | Type G | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | RoHS | |
| Minimum Operating Pressure | 0.05bar | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Pneumatic Regulator | ||
Series IR2000 | ||
Outlet Size 1/4 in | ||
Outlet Type Type G | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals RoHS | ||
Minimum Operating Pressure 0.05bar | ||
- COO (Country of Origin):
- JP
The SMC IR3000 series precision regulator used regulating pressure range 0.005MPa to 0.8MPa depending on model and has bracket & pressure gauge can be mounted on either the front or back.
Compact and lightweight
Ambient and fluid temperature – 5 to 60°C (No freezing)
Related links
- SMC Type G Pneumatic Regulator -, 1/4 in 0.5 bar ARX21
- SMC Type G Pneumatic Regulator -, 1/4 in port 0.005 MPa IR2000
- SMC Type G Pneumatic Regulator -, 3/8 in 0.05 bar ITV
- SMC Type G Pneumatic Regulator -, 1/4 in 0.05 bar ITV1000
- SMC Type G Pneumatic Regulator -, 1/4 in 0.05 bar ITV
- SMC Type G Pneumatic Regulator -, 1/2 in 0.05 bar ITV
- SMC Type G Pneumatic Regulator -, 1/4 in 0.05 bar ARP20
- SMC Type G Pneumatic Regulator -, 1/2 in 0.05 bar ITV3000
