Norgren Pneumatic Regulator -, 1/4 → 1-1/4 in 0.7 bar R24

Subtotal (1 unit)*

$665.00

(exc. GST)

$731.50

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$665.00

*price indicative

RS Stock No.:
218-0250
Mfr. Part No.:
R24-400-RNLG
Brand:
Norgren
Find similar products by selecting one or more attributes.
Select all

Brand

Norgren

Product Type

Pneumatic Regulator

Series

R24

Outlet Size

1/4 → 1-1/4 in

Material

Acetal Resin, Synthetic Rubber, Brass, Zinc Alloy

Maximum Operating Temperature

80°C

Standards/Approvals

No

Minimum Operating Pressure

0.7bar

RoHS Status: Exempt

COO (Country of Origin):
MX

IMI Norgren Pneumatic Regulator, Relieving Type, 180m³/h Typical Flow Rate - R24 Series - R24-400-RNLG


Use this pneumatic regulator from IMI Norgren to keep your compressed air circuit's output rock steady. By maintaining a stable downstream airflow rate, it supports smooth system performance. A handy manual knob is easy to use and allows for quick adjustments. The built-in relieving feature allows this unit to vent excess pressure when necessary, so there's no need to add an extra valve. For application versatility, this regulator does its job reliably in a broad pressure range between 0.7 and 8 bar.

Features & Benefits


• High typical flow rate of 180m³/h for compatibility with demanding systems

• Nitrile rubber elastomers bend with movement to maintain a secure seal

• Suitable for extreme conditions, thanks to its wide operating temperature range between 0°C and +80°C

• Standard G1/2 port size for straightforward connection to your existing setup

Applications


• Pharmaceutical industry

• Process control

• Industrial automation

What material is this regulator made of?


This unit's body and bonnet are made from impact-resistant zinc alloy. As this metal is recyclable, you can rest assured it's an eco-friendly choice.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy