Festo G 1/4 Pneumatic Regulator - 0.05bar to 0.7bar, 12bar max. input, 194690

Subtotal (1 unit)*

$894.24

(exc. GST)

$983.66

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$894.24

*price indicative

RS Stock No.:
203-6610
Mfr. Part No.:
LRPS-1/4-0,7
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Port Connection

G 1/4

Maximum Outlet Pressure

0.7bar

Minimum Outlet Pressure

0.05bar

Maximum Input Pressure

12bar

Manufacturer Series

LRPS

Typical Flow Rate

800L/min

Model Number p

194690

COO (Country of Origin):
HU
The Festo precision pressure regulator LRPS-1/4-0,7 Without pressure gauge, with lockable regulator head. Also suitable for front panel mounting it has two pressure gauge connections for different fitting options. Good regulating characteristics with minimal pressure hysteresis.

Actuator lock Rotary knob with integrated lock
Assembly position Any
Design structure Piloted precision diaphragm regulator
Controller function (* Output pressure constant, * with secondary exhaust)
Pressure gauge Prepared for G1/8

Related links