Festo LR Series Pneumatic Regulator G 1/4 Pneumatic G
- RS Stock No.:
- 203-0363
- Mfr. Part No.:
- LRPS-1/4-2,5
- Brand:
- Festo
Subtotal (1 unit)*
$837.92
(exc. GST)
$921.71
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $837.92 |
*price indicative
- RS Stock No.:
- 203-0363
- Mfr. Part No.:
- LRPS-1/4-2,5
- Brand:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Pneumatic Regulator | |
| Inlet Connection Type | Pneumatic | |
| Inlet Connection Size | G 1/4 | |
| Outlet Connection Type | Pneumatic | |
| Series | LR | |
| Outlet Connection Size | G 1/4 | |
| Maximum Operating Pressure | 12 bar | |
| Minimum Operating Temperature | -10°C | |
| Outlet Thread Standard | G | |
| Material | Aluminium | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | Conforms to RoHS, ISO8573-1:2010 (7:4:4) | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Pneumatic Regulator | ||
Inlet Connection Type Pneumatic | ||
Inlet Connection Size G 1/4 | ||
Outlet Connection Type Pneumatic | ||
Series LR | ||
Outlet Connection Size G 1/4 | ||
Maximum Operating Pressure 12 bar | ||
Minimum Operating Temperature -10°C | ||
Outlet Thread Standard G | ||
Material Aluminium | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals Conforms to RoHS, ISO8573-1:2010 (7:4:4) | ||
Festo Pneumatic Regulator, 12 Bar, G1/4 - LRPS-1/4-2.5
Manage your pneumatic systems precisely with this regulator from Festo. It's designed with a piloted diaphragm valve to give you direct control over air pressure. This allows small adjustments between 0.05 and 2.5 bar to be made. The unit is simple to operate manually using a rotary knob on the regulator head. This is key-lockable to securely fix your system's pressure and prevent tampering or accidental movement. Housed in durable aluminium with abrasion-resistant NBR (nitrile rubber) seals, this is a strong and accurate regulator for automated process applications.
• Front panel or line mounting options for installation flexibility
• Wide operating temperature between -10°C and +60°C for use in harsh industrial environments
• Universal G1/4 port connection for high compatibility with pneumatic systems
• 1 bar to 12 bar operating range to work with high- and low-pressure systems
Applications
• Industrial process and control
• Aerospace
• Automotive manufacturing
• Oil and gas industry
Can I use this pneumatic regulator with a pressure gauge?
Yes, it's suitable for installation alongside a pressure gauge. Using a precision gauge with readings up to 12 bar is recommended.
Related links
- Festo LRPS-1/4-10 Series Pneumatic Regulator G 1/4 Pneumatic G
- Festo MS Series Pneumatic Regulator G 1/4 Pneumatic G
- Festo LRPS Series Pneumatic Regulator G 1/4 G
- Festo LRP Series Pneumatic Regulator G 1/4
- Festo LRPS-1/4-4 Series Pneumatic Regulator G 1/4 G
- Festo D Series Pneumatic Regulator G 1/4 Pneumatic G
- Festo D Series Pneumatic Regulator G 1/4 G
- Festo VPPM Series Pneumatic Regulator G 1/4 Pneumatic G
