Festo G 1/4 Pneumatic Regulator - 0.05bar to 0.7bar, 1/4 in, 14bar max. input, 538004
- RS Stock No.:
- 202-2099
- Mfr. Part No.:
- MS6-LRP-1/4-D2-A8
- Brand:
- Festo
Subtotal (1 unit)*
$534.84
(exc. GST)
$588.32
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
- Plus 3 unit(s) shipping from 02 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $534.84 |
*price indicative
- RS Stock No.:
- 202-2099
- Mfr. Part No.:
- MS6-LRP-1/4-D2-A8
- Brand:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Port Connection | G 1/4 | |
| Maximum Outlet Pressure | 0.7bar | |
| Minimum Outlet Pressure | 0.05bar | |
| Maximum Input Pressure | 14bar | |
| Manufacturer Series | MS | |
| Pressure Gauge Port Size | G 1/8 | |
| Port Connection Thread Size | 1/4 in | |
| Pressure Gauge Port Thread Size | 1/8 in | |
| Typical Flow Rate | 800L/min | |
| Port Connection Thread Standard | G | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | +60°C | |
| Overall Height | 189.1mm | |
| Model Number p | 538004 | |
| Overall Width | 77mm | |
| Overall Length | 62mm | |
| Overall Dimensions | 62 x 77 x 189.1mm | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Port Connection G 1/4 | ||
Maximum Outlet Pressure 0.7bar | ||
Minimum Outlet Pressure 0.05bar | ||
Maximum Input Pressure 14bar | ||
Manufacturer Series MS | ||
Pressure Gauge Port Size G 1/8 | ||
Port Connection Thread Size 1/4 in | ||
Pressure Gauge Port Thread Size 1/8 in | ||
Typical Flow Rate 800L/min | ||
Port Connection Thread Standard G | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature +60°C | ||
Overall Height 189.1mm | ||
Model Number p 538004 | ||
Overall Width 77mm | ||
Overall Length 62mm | ||
Overall Dimensions 62 x 77 x 189.1mm | ||
- COO (Country of Origin):
- HU
Festo G 1/4 Pneumatic Regulator, 0.7 bar Maximum - MS Maximum Series - MS6-LRP-1/4-D2-A8
Maintain the output air pressure in pneumatic systems with this Festo pneumatic regulator. This type of regulator is commonly used in pneumatic air compressors, where it automatically cuts off the airflow when it reaches a certain pressure. This provides quick and accurate regulation, so you don't waste any compressed air. It has a piloted precision diaphragm design and is fitted with a standard G 1/4 threaded connection. You can use it with compressed air at pressures between 1 and 14 bar.
• Maximum input pressure of 14 bar
• Maximum outlet pressure of 0.7 bar
• Minimum outlet pressure of 0.05 bar
• Typical flow rate of 800 L/min
• Operating temperature range of -10˚C to +60˚C
• Height of 189.1 mm
• Width of 77 mm
• Length of 62 mm
• Aluminium housing
• Nitrile rubber seals
• Maximum outlet pressure of 0.7 bar
• Minimum outlet pressure of 0.05 bar
• Typical flow rate of 800 L/min
• Operating temperature range of -10˚C to +60˚C
• Height of 189.1 mm
• Width of 77 mm
• Length of 62 mm
• Aluminium housing
• Nitrile rubber seals
Range Information
• Festo's MS Maximum pressure/flow sensors are easily integrated with the rest of the MS series of service units without additional installation time
• These regulators allow for individual configuration in modular systems
• Items in this range feature built-in safety valves
• These regulators allow for individual configuration in modular systems
• Items in this range feature built-in safety valves
The Festo MS series indirectly controlled regulator has a thread connection size of G1/4 . The piloted precision diaphragm design structure regulator design structure has a working pressure up to 0.7 bar.
Actuator lock - rotary knob with lock
Assembly position - any
Size - 6
Assembly position - any
Size - 6
Related links
- Festo G 1/2 Pneumatic Regulator - 0.05bar to 0.7bar 538020
- Festo G 1/4 Pneumatic Regulator - 0.05bar to 2.5bar 538006
- Festo G 1/2 Pneumatic Regulator - 0.05bar to 2.5bar 538022
- Festo G 1/4 Pneumatic Regulator - 0.1bar to 4bar 538008
- Festo G 1/4 Pneumatic Regulator - 0.1bar to 12bar 538010
- Festo G 1/2 Pneumatic Regulator - 0.1bar to 12bar 538026
- Festo G 1/2 Pneumatic Regulator - 0.05bar to 2.5bar 538023
- Festo G 1/2 Pneumatic Regulator - 0.1bar to 4bar 14bar max. input, 538024
