Festo G 1/4 Pneumatic Regulator - 1bar to 12bar, 1/4in, 7bar max. input, 159500
- RS Stock No.:
- 125-9902
- Distrelec Article No.:
- 301-68-927
- Mfr. Part No.:
- LRP-1/4-0,7
- Brand:
- Festo
Subtotal (1 unit)*
$498.98
(exc. GST)
$548.88
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 7 unit(s) ready to ship from another location
- Plus 7 unit(s) shipping from 09 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $498.98 |
*price indicative
- RS Stock No.:
- 125-9902
- Distrelec Article No.:
- 301-68-927
- Mfr. Part No.:
- LRP-1/4-0,7
- Brand:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Port Connection | G 1/4 | |
| Maximum Outlet Pressure | 12bar | |
| Minimum Outlet Pressure | 1bar | |
| Maximum Input Pressure | 7bar | |
| Port Connection Thread Size | 1/4in | |
| Maximum Flow Rate | 2300L/min | |
| Typical Flow Rate | 800 to 2300L/min | |
| Port Connection Thread Standard | G | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | +60°C | |
| Overall Width | 50mm | |
| Model Number p | 159500 | |
| Overall Length | 50mm | |
| Overall Height | 111mm | |
| Overall Dimensions | 50 x 50 x 111mm | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Port Connection G 1/4 | ||
Maximum Outlet Pressure 12bar | ||
Minimum Outlet Pressure 1bar | ||
Maximum Input Pressure 7bar | ||
Port Connection Thread Size 1/4in | ||
Maximum Flow Rate 2300L/min | ||
Typical Flow Rate 800 to 2300L/min | ||
Port Connection Thread Standard G | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature +60°C | ||
Overall Width 50mm | ||
Model Number p 159500 | ||
Overall Length 50mm | ||
Overall Height 111mm | ||
Overall Dimensions 50 x 50 x 111mm | ||
- COO (Country of Origin):
- HU
LRP Series PrLRP Series Precision Pressure Regulatorecision Pressure Regulator
The LRP series of precision pressure regulators by FESTO offer precise pressure adjustment, both in static and dynamic applications. The regulator benefits from good response characteristics during rapid changes to the operating pressure and flow rate.
Features and Benefits
- Suitable for sensitive applications requiring a hysteresis of 0.02 bar
- In the event of a failure of the compressed air supply, the outlet pressure is vented via a connection to the secondary venting
- The outlet pressure can be set within the pressure regulation range
- Operating pressure fluctuations are almost entirely compensated
- The regulating valve has a pilot-actuated precision constructional design
LRP-1/4-0,7 Precision Pressure Regulator
- G1/4 pneumatic connection
- Rotary knob actuator lock
- Piloted precision diaphragm regulator design structure
- Standard nominal flow rate of 800 I/min
- The regulator can either be mounted using front panel installation or line installation
- Aluminium housing materials which conform to RoHS
Regulators and Filter Regulators
Related links
- Festo G 1/4 Pneumatic Regulator - 1bar to 4bar 12bar max. input, 159501
- Festo G 1/4 Pneumatic Regulator - 0.05bar to 0.7bar 194690
- Festo G 1/4 Pneumatic Regulator - 0.05bar to 2.5bar 12bar max. input, 162834
- Festo G 1/4 Pneumatic Regulator - 0.1bar to 10bar 12bar max. input, 159502
- Festo G 1/4 Pneumatic Regulator - 0.1bar to 12bar 538010
- Festo G 1/4 Regulator - 12bar max. input, LRP-1/4-0.7-F1A
- Festo G 1/4 Regulator - 12bar max. input, LRP-1/4-2.5-F1A
- Festo G 1/4 Pneumatic Regulator - 0.5bar to 12bar 14bar max. input, 529419
