- RS Stock No.:
- 203-6527
- Mfr. Part No.:
- LR-1/2-D-7-O-MAXI
- Brand:
- Festo
On back order for despatch 25/06/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each
$486.90
(exc. GST)
$535.59
(inc. GST)
Units | Per unit |
1 + | $486.90 |
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 203-6527
- Mfr. Part No.:
- LR-1/2-D-7-O-MAXI
- Brand:
- Festo
Related links
- Festo G 3/4 Pneumatic Regulator - 0.5bar to 12bar 162596
- Festo D Filter Regulator, 40μm
- Festo G 1/2 Pneumatic Regulator - 0.5bar to 12bar 186456
- Festo G 1 Pneumatic Regulator - 0.5bar to 12bar 194667
- Festo Pneumatic Regulator - 0.5bar to 7bar 162605
- Festo Pneumatic Regulator - 0.5bar to 7bar 162604
- Festo Pneumatic Regulator - 0.5bar to 7bar 194669
- Festo D Filter Regulator G 3/4