Festo D Series Pneumatic Regulator G 1/2 G

Subtotal (1 unit)*

$501.40

(exc. GST)

$551.54

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 05 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$501.40

*price indicative

RS Stock No.:
203-0343
Mfr. Part No.:
LR-1/2-D-O-MAXI
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Product Type

Pneumatic Regulator

Inlet Connection Size

G 1/2

Series

D

Outlet Connection Size

G 1/2

Maximum Operating Pressure

16 bar

Outlet Thread Standard

G

Minimum Operating Temperature

-10°C

Material

Die Cast Zinc, Nitrile Rubber (Seal)

Maximum Operating Temperature

60°C

Standards/Approvals

ISO8573-1:2010, RoHS

COO (Country of Origin):
HU
The Festo D series pressure regulator has a G1/2 pneumatic port connecting thread with connecting plate. It is a piloted piston regulator design structure without pressure gauge. The regulator has a working pressure up to 12 bar.

Size = maxi

Actuator lock = rotary knob with lock

Assembly position = any

Related links