Festo D Series Pneumatic Regulator G 1/2 G

Subtotal (1 unit)*

$227.04

(exc. GST)

$249.74

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$227.04

*price indicative

RS Stock No.:
203-6622
Distrelec Article No.:
301-68-905
Mfr. Part No.:
LR-1/2-D-7-O-MIDI
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Product Type

Pneumatic Regulator

Inlet Connection Size

G 1/2

Outlet Connection Size

G 1/2

Series

D

Maximum Operating Pressure

16 bar

Minimum Operating Temperature

-10°C

Material

Nitrile Rubber (NBR), Die Cast Zinc

Outlet Thread Standard

G

Maximum Operating Temperature

60°C

Standards/Approvals

ISO8573-1:2010 (7:4:4), RoHS

COO (Country of Origin):
HU
The Festo pressure regulator LR-1/2-D-7-O-MIDI With threaded connection plate, without pressure gauge. Also suitable for front panel mounting it has two pressure gauge connections for different fitting options. Good regulating characteristics with minimal pressure hysteresis.

Size Midi

Series D

Actuator lock Rotary knob with lock

Assembly position Any

Design structure directly-controlled diaphragm regulator

Related links