Festo G 1 Pneumatic Regulator - 0.5bar to 12bar, 1 in, 16bar max. input, 194666
- RS Stock No.:
- 203-0443
- Mfr. Part No.:
- LRS-1-D-MAXI
- Brand:
- Festo
Subtotal (1 unit)**
$768.73
(exc. GST)
$845.60
(inc. GST)
3 In Global stock for delivery within 10 working day(s)*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $80.00 ex GST
Units | Per unit |
---|---|
1 + | $768.73 |
**price indicative
Related links
- Festo G 1/8 Pneumatic Regulator - 0.5bar to 12bar 159627
- Festo G 1/2 Pneumatic Regulator - 0.5bar to 12bar 186455
- Festo G 1/4 Pneumatic Regulator - 0.5bar to 12bar 546436
- Festo G 3/4 Pneumatic Regulator - 0.5bar to 12bar 16bar max. input, 159626
- Festo Pneumatic Regulator - 0.5bar to 7bar 162589
- Festo G 1/4 Pneumatic Regulator - 0.5bar to 12bar 194611
- Festo G 1/4 Pneumatic Regulator - 0.5bar to 12bar 194612
- Festo G 1/4 Pneumatic Regulator - 0.5bar to 12bar 16bar max. input, 194610