Festo D Series Pneumatic Regulator G 3/4 G
- RS Stock No.:
- 203-0489
- Mfr. Part No.:
- LR-3/4-D-MAXI
- Brand:
- Festo
Subtotal (1 unit)*
$472.05
(exc. GST)
$519.26
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 4 unit(s) ready to ship from another location
- Plus 3 unit(s) shipping from 03 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $472.05 |
*price indicative
- RS Stock No.:
- 203-0489
- Mfr. Part No.:
- LR-3/4-D-MAXI
- Brand:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Pneumatic Regulator | |
| Inlet Connection Size | G 3/4 | |
| Series | D | |
| Outlet Connection Size | G 3/4 | |
| Maximum Operating Pressure | 16 bar | |
| Material | Die Cast Zinc, Nitrile Rubber (NBR) | |
| Minimum Operating Temperature | -10°C | |
| Outlet Thread Standard | G | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Pneumatic Regulator | ||
Inlet Connection Size G 3/4 | ||
Series D | ||
Outlet Connection Size G 3/4 | ||
Maximum Operating Pressure 16 bar | ||
Material Die Cast Zinc, Nitrile Rubber (NBR) | ||
Minimum Operating Temperature -10°C | ||
Outlet Thread Standard G | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- HU
Festo G3/4 Pneumatic Regulator, 11000L/min Flow Rate, 12 Bar Maximum Outlet Pressure - LR-3/4-D-MAXI
Use this pneumatic pressure regulator from Festo to control airflow in domestic, commercial and industrial applications. Thanks to its G3/4 connection port, this component is suitable for use with most medium-sized air hoses and pipes. It works by reducing and amplifying the supply pressure to suit the system or equipment applications. This component's die-cast housing provides durability and corrosion resistance, preventing rust and extending its service life. An integrated pressure gauge makes monitoring easy and allows for quick troubleshooting if faults occur.
• Rotary knob with lock for quick and secure pressure control
• Wide outlet pressure range of 0.5 to 12 bar for versatile use in a variety of applications
• Broad operating temperature range of -10°C to +60°C for use in harsh environments
• Light weight of 1.2kg for easy handling and minimal system strain
Applications
• Pneumatic automation systems
• Oxygen and anaesthesia tanks in hospitals
Can I use a lubricant with this pressure regulator?
Yes, you can. Lubricated operation is possible for this component but it's important to note that once used, lubricant will be needed for all subsequent operations.
Related links
- Festo D Series Pneumatic Regulator G 3/4 G
- Festo D Series Pneumatic Regulator G 3/4 G G
- Festo D Series Pneumatic Regulator G 3/4 Pneumatic G
- Festo Pneumatic Regulator G 1/4 G
- Festo D Series Pneumatic Regulator G 3/8 Pneumatic G
- Festo D Series Pneumatic Regulator G 3/8 G
- Festo D Series Pneumatic Regulator G 3/8 Threaded G
- Festo Pneumatic Regulator G 3/4 G
