Festo D Series Pneumatic Regulator G 1/4 G

Subtotal (1 unit)*

$441.10

(exc. GST)

$485.21

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$441.10

*price indicative

RS Stock No.:
203-0445
Mfr. Part No.:
LRS-1/4-D-O-MINI
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Product Type

Pneumatic Regulator

Inlet Connection Size

G 1/4

Series

D

Outlet Connection Size

G 1/4

Maximum Operating Pressure

16 bar

Material

Die Cast Zinc, Nitrile Rubber (NBR)

Minimum Operating Temperature

-10°C

Outlet Thread Standard

G

Maximum Operating Temperature

60°C

Standards/Approvals

ISO8573-1:2010 (7:4:4), RoHS

COO (Country of Origin):
HU
The Festo D series pressure regulator has a G1/4 pneumatic port connecting thread with lockable regulator head. It is a directly-controlled diaphragm regulator design structure without pressure gauge. It has a working pressure up to 12 bar.

Size = mini

Actuator lock = rotary knob with lock

Assembly position = any

Related links