Festo Pneumatic Regulator G 1/4 G
- RS Stock No.:
- 203-0493
- Mfr. Part No.:
- LRS-1/4-D-MINI
- Brand:
- Festo
Subtotal (1 unit)*
$471.86
(exc. GST)
$519.05
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 8 unit(s) ready to ship from another location
- Plus 3 unit(s) shipping from 29 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $471.86 |
*price indicative
- RS Stock No.:
- 203-0493
- Mfr. Part No.:
- LRS-1/4-D-MINI
- Brand:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Pneumatic Regulator | |
| Inlet Connection Size | G 1/4 | |
| Outlet Connection Size | G 1/4 | |
| Maximum Operating Pressure | 16 bar | |
| Outlet Thread Standard | G | |
| Material | Nitrile Rubber, Die Cast Zinc | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | RoHS, ISO8573-1:2010 (7:4:4) | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Pneumatic Regulator | ||
Inlet Connection Size G 1/4 | ||
Outlet Connection Size G 1/4 | ||
Maximum Operating Pressure 16 bar | ||
Outlet Thread Standard G | ||
Material Nitrile Rubber, Die Cast Zinc | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals RoHS, ISO8573-1:2010 (7:4:4) | ||
Festo Pneumatic Regulator, 1500L/min Flow Rate, 0.5 to 12 Bar Outlet Pressure - LRS-1/4-D-MINI
Looking for a compact pressure management solution for your pneumatic systems? Choose this regulator from Festo. It has a diaphragm that detects changes in pressure and triggers a control valve to adjust the inlet force to the equipment. The unit has a regulator head that sets the appropriate pressure for your system for efficient control. You can lock this head with a key for safety when it comes to maintenance. Delivering between 0.5 and 12 bar of output pressure, this component is a versatile tool that's useful in both light and heavy-duty applications. It weighs just 500g, making it easy to handle during installation.
• Flow rate of 1500l/min for quick air transmission
• Broad operating temperature range between -10°C and +60°C for use in demanding conditions
• Robust die-cast zinc housing provides resistance to impact and corrosion for use in harsh environments
• Can be assembled in any position for maximum flexibility
• NBR seals prevent air leakages for optimal performance
Applications
• Industrial chillers
• Commercial cooling systems
• Aerospace industry
What's the mechanical service life of this regulator?
This regulator has a mechanical service life of 20 million operating cycles, so you can rely on it for long-term performance.
Related links
- Festo D Series Pneumatic Regulator G 1/4 G
- Festo Pneumatic Regulator G 1/4 G G
- Festo D Series Pneumatic Regulator G 1/4 G G
- Festo D Series Pneumatic Regulator G 1/4 G 1/4 G
- Festo D Series Pneumatic Regulator G 1/4 Pneumatic G
- Festo D Series Pneumatic Regulator G 1/8 G
- Festo D Series Pneumatic Regulator G 1/8 Pneumatic G
- Festo Pneumatic Regulator G 3/4 G
