SMC 1/2 in Pneumatic Regulator - 1 Mpa, AR40-F04-1N-D, 1/2 in G 1500L/min, G AR40

Subtotal (1 unit)*

$89.67

(exc. GST)

$98.64

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 4 unit(s) shipping from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$89.67

*price indicative

RS Stock No.:
613-046
Mfr. Part No.:
AR40-F04-1N-D
Brand:
SMC
Find similar products by selecting one or more attributes.
Select all

Brand

SMC

Port Size

1/2 in

Product Type

Pneumatic Regulator

Connection Thread Standard

G

Series

AR40

Pressure Gauge Port Size

1/2 in G

Body Material

Polycarbonate

Overall Length

58mm

Maximum Flow Rate

1500L/min

Maximum Operating Pressure

1 Mpa

Minimum Operating Temperature

-5°C

Pressure Gauge Port Thread Standard

BSPT

Maximum Operating Temperature

60°C

Standards/Approvals

RoHS 999

Model Number

AR40-F04-1N-D

COO (Country of Origin):
CZ
The SMC Regulator is designed to offer various pressure range settings to accommodate most applications. They feature a locking adjustment knob made of ozone-resistant rubber to prevent accidental changes. Cost-effective and clean-looking, these regulators also provide improved relief sensitivity for better performance.

Modular type regulator

Optional embedded pressure gauge

Available with built-in backflow mechanism

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy