SMC 1/2 in G Pneumatic Regulator - 1 Mpa, ITV3050-31F4N3 4000L/min ITV3000
- RS Stock No.:
- 456-796
- Mfr. Part No.:
- ITV3050-31F4N3
- Brand:
- SMC
Subtotal (1 unit)*
$1,300.58
(exc. GST)
$1,430.64
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,300.58 |
*price indicative
- RS Stock No.:
- 456-796
- Mfr. Part No.:
- ITV3050-31F4N3
- Brand:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Port Size | 1/2 in G | |
| Product Type | Pneumatic Regulator | |
| Series | ITV3000 | |
| Overall Length | 125mm | |
| Maximum Flow Rate | 4000L/min | |
| Maximum Operating Pressure | 1 Mpa | |
| Minimum Operating Temperature | 0°C | |
| Pressure Gauge Port Thread Standard | M12 | |
| Maximum Operating Temperature | 50°C | |
| Overall Width | 52mm | |
| Standards/Approvals | RoHS, IEC 61131-9, IP65 | |
| Model Number | ITV3050-31F4N3 | |
| Pressure Setting Range | 0.005 → 0.9 Mpa | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Port Size 1/2 in G | ||
Product Type Pneumatic Regulator | ||
Series ITV3000 | ||
Overall Length 125mm | ||
Maximum Flow Rate 4000L/min | ||
Maximum Operating Pressure 1 Mpa | ||
Minimum Operating Temperature 0°C | ||
Pressure Gauge Port Thread Standard M12 | ||
Maximum Operating Temperature 50°C | ||
Overall Width 52mm | ||
Standards/Approvals RoHS, IEC 61131-9, IP65 | ||
Model Number ITV3050-31F4N3 | ||
Pressure Setting Range 0.005 → 0.9 Mpa | ||
- COO (Country of Origin):
- JP
The SMC Electro Pneumatic Regulators control air pressure steplessly in proportion to an electric signal. They are light weight in design. The monitor output is available either as analog output or switch output. It is compact design.
IP65 equivalent rated protection
DIN rail mount design allows stations to be easily increased or decrease
High response time
RoHS compliant
Related links
- SMC 1/2 in G Pneumatic Regulator - 1 Mpa, ITV3050-04F4N3 4000L/min ITV3000
- SMC 1/2 in G Pneumatic Regulator - 1 Mpa, ITV3050-31F4BL3 4000L/min ITV3000
- SMC 1/2 in G Pneumatic Regulator - 1 Mpa, ITV3050-33F4N 4000L/min ITV3000
- SMC 1/2 in G Pneumatic Regulator - 1 Mpa, ITV3050-01F4BN3 4000L/min ITV3000
- SMC 1/2 in G Pneumatic Regulator - 1 Mpa, ITV3050-ILF4N 4000L/min ITV3000
- SMC 1/2 in G Pneumatic Regulator - 1 Mpa, ITV3050-03F4BN3 4000L/min ITV3000
- SMC 1/2 in G Pneumatic Regulator - 1 Mpa, ITV3050-33F4BN2 4000L/min ITV3000
- SMC 1/2 in G Pneumatic Regulator - 1 Mpa, ITV3050-33F4L3 4000L/min ITV3000
