SMC 1/4 in G Pneumatic Regulator - 1 Mpa, AR20M-F0202E-D, 1/4 in 4000L/min, G AR20

Subtotal (1 unit)*

$108.59

(exc. GST)

$119.45

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$108.59

*price indicative

RS Stock No.:
398-328
Mfr. Part No.:
AR20M-F0202E-D
Brand:
SMC
Find similar products by selecting one or more attributes.
Select all

Brand

SMC

Port Size

1/4 in G

Product Type

Pneumatic Regulator

Connection Thread Standard

G

Series

AR20

Pressure Gauge Port Size

1/4 in

Maximum Flow Rate

4000L/min

Maximum Operating Pressure

1 Mpa

Minimum Operating Temperature

-5°C

Maximum Operating Temperature

60°C

Standards/Approvals

RoHS

Pressure Setting Range

0.05 → 0.85 MPa

Model Number

AR20M-F0202E-D

The SMC Modular air regulator designed for precise pressure control in pneumatic systems. It features a compact design with a backflow function for enhanced reliability.

Maximum flow rate up to 5000 l/min

Lightweight and durable construction

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy