SMC 1/4 in G Pneumatic Regulator - 1 Mpa, AR30M-F0202E-D, 1/4 in 4000L/min, G AR
- RS Stock No.:
- 395-384
- Mfr. Part No.:
- AR30M-F0202E-D
- Brand:
- SMC
Subtotal (1 unit)*
$133.03
(exc. GST)
$146.33
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $133.03 |
*price indicative
- RS Stock No.:
- 395-384
- Mfr. Part No.:
- AR30M-F0202E-D
- Brand:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Pneumatic Regulator | |
| Port Size | 1/4 in G | |
| Connection Thread Standard | G | |
| Series | AR | |
| Pressure Gauge Port Size | 1/4 in | |
| Maximum Flow Rate | 4000L/min | |
| Maximum Operating Pressure | 1 Mpa | |
| Minimum Operating Temperature | -5°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | RoHS | |
| Pressure Setting Range | 0.05 → 0.85 MPa | |
| Model Number | AR30M-F0202E-D | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Pneumatic Regulator | ||
Port Size 1/4 in G | ||
Connection Thread Standard G | ||
Series AR | ||
Pressure Gauge Port Size 1/4 in | ||
Maximum Flow Rate 4000L/min | ||
Maximum Operating Pressure 1 Mpa | ||
Minimum Operating Temperature -5°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals RoHS | ||
Pressure Setting Range 0.05 → 0.85 MPa | ||
Model Number AR30M-F0202E-D | ||
The SMC Modular air regulator designed for precise pressure control in pneumatic systems. It features a compact design with a backflow function for enhanced reliability.
Maximum flow rate up to 5000 l/min
Lightweight and durable construction
Related links
- SMC 3/8 in G Pneumatic Regulator - 1 Mpa 1/4 in 4000L/min, G AR
- SMC 1/4 in G Pneumatic Regulator - 1 Mpa 1/4 in 4000L/min, G AR
- SMC 3/8 in G Pneumatic Regulator - 1 Mpa 1/4 in 4000L/min, G AR
- SMC 1/4 in G Pneumatic Regulator - 1 Mpa 1/4 in 4000L/min, G AR20
- SMC 3/8 in G Pneumatic Regulator - 1 Mpa 1/4 in 4000L/min, G AR
- SMC 1/4 in G Pneumatic Regulator - 1 Mpa 1/4 in 4000L/min, G AR
- SMC 1/4 in G Pneumatic Regulator - 1 Mpa 1/4 in 4000L/min, G AR
- SMC 1/2 in G Pneumatic Regulator - 1 Mpa G AR
