EMERSON – AVENTICS G 1/4 Air Regulator - 16 bar, R412010259, 1/4 in G 380L/min, Rc, NPT, G PR1-RGP

Subtotal (1 unit)*

$367.16

(exc. GST)

$403.88

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$367.16

*price indicative

RS Stock No.:
299-206
Mfr. Part No.:
R412010259
Brand:
EMERSON – AVENTICS
Find similar products by selecting one or more attributes.
Select all

Brand

EMERSON – AVENTICS

Product Type

Air Regulator

Port Size

G 1/4

Connection Thread Standard

Rc, NPT, G

Series

PR1-RGP

Pressure Gauge Port Size

1/4 in G

Maximum Flow Rate

380L/min

Maximum Operating Pressure

16 bar

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

60°C

Standards/Approvals

RoHS Exempt

Pressure Setting Range

0.1 bar → 1 bar

Model Number

R412010259

RoHS Status: Exempt

COO (Country of Origin):
DE
The Aventics Precision pressure regulator is designed for applications requiring fast responses to even the slightest fluctuation in compressed air. These pressure regulators can be adjusted precisely and serve as an alternative to electronic pressure regulators. They are used to achieve extremely accurate pressure control, independent of pilot pressure and flow rate. This series offers high performance, flexibility, and increased reliability.

Minimum regulation range 0.1 bar

Maximum regulation range 1 bar

Minimum working pressure 0.5 bar

Maximum working pressure 16 bar

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy