EMERSON – AVENTICS 0.25 in Air Regulator - 4 bar, R412014627 1000L/min AS1-RGS
- RS Stock No.:
- 299-274
- Mfr. Part No.:
- R412014627
- Brand:
- EMERSON – AVENTICS
Subtotal (1 unit)*
$128.45
(exc. GST)
$141.30
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 9 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $128.45 |
*price indicative
- RS Stock No.:
- 299-274
- Mfr. Part No.:
- R412014627
- Brand:
- EMERSON – AVENTICS
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EMERSON – AVENTICS | |
| Port Size | 0.25 in | |
| Product Type | Air Regulator | |
| Series | AS1-RGS | |
| Overall Length | 43mm | |
| Body Material | Polyamide | |
| Maximum Flow Rate | 1000L/min | |
| Maximum Operating Pressure | 4 bar | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 50°C | |
| Standards/Approvals | No | |
| Overall Height | 87.8mm | |
| Model Number | R412014627 | |
| Select all | ||
|---|---|---|
Brand EMERSON – AVENTICS | ||
Port Size 0.25 in | ||
Product Type Air Regulator | ||
Series AS1-RGS | ||
Overall Length 43mm | ||
Body Material Polyamide | ||
Maximum Flow Rate 1000L/min | ||
Maximum Operating Pressure 4 bar | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 50°C | ||
Standards/Approvals No | ||
Overall Height 87.8mm | ||
Model Number R412014627 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Aventics Pressure regulator, Series AS1-RGS is a modular and versatile maintenance unit for universal application. This series offers compact dimensions, high efficiency, light weight, and ease of use. The Series AS guarantees reliability, safety, and efficiency with simplified assembly and maintenance efforts.
Regulation range Minimum 0.2 bar
Regulation range Maximum 4 bar
Working pressure Minimum 0.2 bar
Working pressure max 12 bar
Related links
- EMERSON – AVENTICS 1/4 in G Regulator - 4 bar, R412014633 1000L/min AS1-RGS
- EMERSON – AVENTICS 1/4 in G Regulator - 10 bar, R412014713 1000L/min AS1-RGS
- EMERSON – AVENTICS 1/2 in G Regulator - 4 bar, R412007116 5000 L/min AS3-RGS
- EMERSON – AVENTICS 1/4 in G Regulator - 4 bar, R412006140 2200L/min AS2-RGS
- EMERSON – AVENTICS 1/4 in G Regulator - 4 bar, R412006141 2200L/min AS2-RGS
- EMERSON – AVENTICS 1/2 in G Regulator - 4 bar, R412007117 5000 L/min AS3-RGS
- EMERSON – AVENTICS 1/4 in G Regulator - 10 bar 1/4 in G 1000 L/min G, Rc AS1-RGS-G014-GAI-100-DS
- EMERSON – AVENTICS 1/4 in G Regulator - 10 bar 1/4 in G 1000 L/min Rc, NPT AS1-RGS
