SMC Quick Exhaust Valve, G 1/8 x 10 bar, Threaded
- RS Stock No.:
- 255-2377
- Mfr. Part No.:
- AQ2000-01
- Brand:
- SMC
13 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$44.61
(exc. GST)
$49.07
(inc. GST)
Units | Per unit |
---|---|
1 + | $44.61 |
- RS Stock No.:
- 255-2377
- Mfr. Part No.:
- AQ2000-01
- Brand:
- SMC
Related links
- SMC Quick Exhaust Valve, G 1/4 x 10 bar, Threaded
- SMC Quick Exhaust Valve, G 3/8 x 10 bar, Threaded
- SMC Quick Exhaust Valve, R 3/8 in Female x 10 bar, Threaded
- Festo Quick Exhaust Valve, G 3/8 x 10 bar, Threaded
- Festo Quick Exhaust Valve, G 1/8 x 10 bar, Threaded
- Festo Quick Exhaust Valve, G 3/8 x 10 bar, Threaded, 11mm
- Festo Quick Exhaust Valve, G 1/8 x 10 bar, Threaded, 5mm
- Festo Quick Exhaust Valve, G 1/8 x 10 bar, Threaded, Tube, 6mm