- RS Stock No.:
- 136-6721
- Mfr. Part No.:
- GRE-3/8
- Brand:
- Festo
17 In Global stock for delivery within 10 working day(s)
6 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$49.97
(exc. GST)
$54.97
(inc. GST)
Units | Per unit |
1 + | $49.97 |
- RS Stock No.:
- 136-6721
- Mfr. Part No.:
- GRE-3/8
- Brand:
- Festo
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Festo Quick Exhaust Valve, G3/8, 10 Bar - GRE-3/8
Use this quick exhaust valve from Festo to lower the backpressure on pneumatic cylinders and increase their efficiency. It's fitted on the exhaust port of the cylinder and works by directing compressed air out into the atmosphere instead of back into the cylinder. This increases the extension speed of the piston actuator rod, meaning you get improved performance and greater productivity. It has a silencer that helps to reduce noise levels for operator safety and can be easily adjusted using its knurled screw.
Wrought-aluminium alloy threaded plug for durability and corrosion resistance
Nitrile butadiene rubber (NBR) sealing to prevent air leakage for optimal performance
Easy screw mounting method is tool-less and saves time
Wide operating temperature range of -10°C to +70°C for use in harsh environments
Nitrile butadiene rubber (NBR) sealing to prevent air leakage for optimal performance
Easy screw mounting method is tool-less and saves time
Wide operating temperature range of -10°C to +70°C for use in harsh environments
Applications
Material handling devices
Agricultural equipment
Robotics and automation
Agricultural equipment
Robotics and automation
What kind of valves use a quick exhaust valve?
This quick exhaust valve is designed for use with single-acting pneumatic cylinders.
Are the exhaust levels on this component adjustable?
Yes, they are. This quick exhaust valve has a brass adjusting screw that you can use to regulate exhaust levels.
Specifications
Attribute | Value |
---|---|
Threaded Connections | G 3/8 |
Connection Type | Threaded |
Maximum Operating Pressure | 10 bar |
Manufacturer Series | GRE |
Built-In Silencer | Yes |
Threaded Connection - Gender | Male |
Threaded Connection Size | 3/8 in |
Minimum Operating Pressure | 0bar |
Threaded Connection Type | G |
Standards Met | ISO8573-1:2010 |