Festo Quick Exhaust Valve, G 3/8 x 10 bar, Threaded, 11mm
- RS Stock No.:
- 202-3756
- Mfr. Part No.:
- SEU-3/8
- Brand:
- Festo
Subtotal (1 unit)*
$191.08
(exc. GST)
$210.19
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $191.08 |
*price indicative
- RS Stock No.:
- 202-3756
- Mfr. Part No.:
- SEU-3/8
- Brand:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Threaded Connections | G 3/8 | |
| Tube Connections | 11mm | |
| Connection Type | Threaded | |
| Maximum Operating Pressure | 10 bar | |
| Manufacturer Series | A | |
| Built-In Silencer | Yes | |
| Minimum Operating Pressure | 0.2bar | |
| Body Material | Aluminium Die Cast | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Threaded Connections G 3/8 | ||
Tube Connections 11mm | ||
Connection Type Threaded | ||
Maximum Operating Pressure 10 bar | ||
Manufacturer Series A | ||
Built-In Silencer Yes | ||
Minimum Operating Pressure 0.2bar | ||
Body Material Aluminium Die Cast | ||
- COO (Country of Origin):
- DE
Festo Series SEU Quick Exhaust Valve, Threaded Connection, G 3/8 Threaded Connections - SEU-3/8
This quick exhaust valve by Festo features a built-in silencer, making it a versatile and efficient component in various pneumatic applications. With high-quality construction and precision engineering, this valve ensures reliable operation and optimal performance.
Features & Benefits
• Threaded connection type for easy installation and maintenance
• G 3/8 threaded connections for seamless integration into existing systems
• 11mm tube connections for enhanced versatility and compatibility
• Aluminium die-cast housing for durability and long-lasting performance
• Operating pressure range of 0.2 to 10 bar for optimal control and efficiency
• Low sound pressure level of 83 dB(A) for quieter operation
• NBR seals for reliable and leak-free performance
• G 3/8 threaded connections for seamless integration into existing systems
• 11mm tube connections for enhanced versatility and compatibility
• Aluminium die-cast housing for durability and long-lasting performance
• Operating pressure range of 0.2 to 10 bar for optimal control and efficiency
• Low sound pressure level of 83 dB(A) for quieter operation
• NBR seals for reliable and leak-free performance
Applications
• Ideal for quick exhaust applications in automation and pneumatic systems
• Suitable for use in various industrial settings for rapid pressure release
• Essential for applications requiring fast response times and precise control
• Suitable for use in various industrial settings for rapid pressure release
• Essential for applications requiring fast response times and precise control
Can it be used in high-traffic industrial environments?
Yes, this quick exhaust valve is designed for high-traffic applications to ensure reliable operation and optimal performance.
Will it fit standard 11mm tube connections?
Yes, it is compatible with 11mm tube connections for seamless integration into existing systems.
Is lubricated operation possible with this valve?
Yes, lubricated operation is possible with this quick exhaust valve, ensuring smooth performance and extended lifespan.
