RS PRO Steel, Brass Pneumatic Quick Connect Coupling, 1/4 in Male G Single Shut Off (One Side Is with Valve)
- RS Stock No.:
- 667-2049
- Brand:
- RS PRO
Subtotal (1 unit)*
$55.49
(exc. GST)
$61.04
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 13 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $55.49 |
*price indicative
- RS Stock No.:
- 667-2049
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Thread Standard | G | |
| Product Type | Pneumatic Quick Connect Coupling | |
| Thread Size | 1/4 in | |
| Series | 27 | |
| Sub Type | Single Shut Off (One Side Is with Valve) | |
| Material | Steel, Brass | |
| Thread Gender | Male | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 100°C | |
| Maximum Operating Pressure | 35 bar | |
| Finish | Nickel Plated | |
| Standards/Approvals | CEJN 410, Rectus 27, TST 410 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Thread Standard G | ||
Product Type Pneumatic Quick Connect Coupling | ||
Thread Size 1/4 in | ||
Series 27 | ||
Sub Type Single Shut Off (One Side Is with Valve) | ||
Material Steel, Brass | ||
Thread Gender Male | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 100°C | ||
Maximum Operating Pressure 35 bar | ||
Finish Nickel Plated | ||
Standards/Approvals CEJN 410, Rectus 27, TST 410 | ||
- COO (Country of Origin):
- TR
Series 27 Connectors, Single Shut-Off Type
Series 27 Connectors, Single Shut-Off Type
High capacity connectors, ideal for heavy tool applications such as large air tool connections, mains supply outlets and stamping equipment. Very high flow capacity combined with low pressure drop characteristics. Maximum operating pressure 35 bar and temperature range is -20°C to +100°C. All couplings are of the single shut-off type and all allow one handed operation. Interchangeable with CEJN 410 and Rectus Series 27.
Related links
- RS PRO Steel 1/4 in Male G Single Shut Off (One Side Is with Valve)
- RS PRO Steel 1/4 in Female G Single Shut Off (One Side Is with Valve)
- RS PRO Steel 1/2 in Female G Single Shut Off (One Side Is with Valve)
- RS PRO Steel 3/8 in Male G Single Shut Off (One Side Is with Valve)
- RS PRO Steel 1/4 in Male R
- RS PRO Steel 1/4 in Female G
- RS PRO Steel 1/2 in Female G
- RS PRO Steel Female, Male 19mm Single Shut-Off
