RS PRO Steel Pneumatic Quick Connect Coupling, 3/4 in Male G
- RS Stock No.:
- 667-2030
- Brand:
- RS PRO
Get a bulk buy discount
Add 6 more to save $6.06
View bulk pricing optionsSubtotal (1 unit)*
$25.87
(exc. GST)
$28.46
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 25 unit(s) shipping from 23 November 2026
- Plus 50 unit(s) shipping from 30 November 2026
- Plus 50 unit(s) shipping from 20 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 5 | $25.87 | - |
| 6 - 29 | $24.86 | $6.06 |
| 30 + | $20.45 | $162.60 |
*price indicative
- RS Stock No.:
- 667-2030
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Pneumatic Quick Connect Coupling | |
| Thread Standard | G | |
| Thread Size | 3/4 in | |
| Series | 27 | |
| Material | Steel | |
| Thread Gender | Male | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 100°C | |
| Maximum Operating Pressure | 35 bar | |
| Standards/Approvals | CEJN 410, Rectus 27, TST 410 | |
| Finish | Nickel | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Pneumatic Quick Connect Coupling | ||
Thread Standard G | ||
Thread Size 3/4 in | ||
Series 27 | ||
Material Steel | ||
Thread Gender Male | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 100°C | ||
Maximum Operating Pressure 35 bar | ||
Standards/Approvals CEJN 410, Rectus 27, TST 410 | ||
Finish Nickel | ||
- COO (Country of Origin):
- TR
Series 27 Connectors, Single Shut-Off Type
Series 27 Connectors, Single Shut-Off Type
High capacity connectors, ideal for heavy tool applications such as large air tool connections, mains supply outlets and stamping equipment. Very high flow capacity combined with low pressure drop characteristics. Maximum operating pressure 35 bar and temperature range is -20°C to +100°C. All couplings are of the single shut-off type and all allow one handed operation. Interchangeable with CEJN 410 and Rectus Series 27.
Related links
- RS PRO Brass 3/4 in Male G Single Shut-Off
- RS PRO Steel Pneumatic Quick Connect Coupling, 3/8 in Male G
- RS PRO Steel Pneumatic Quick Connect Coupling, 3/8 in Male G Single Shut Off (One Side Is with Valve)
- RS PRO Steel Pneumatic Quick Connect Coupling, 3/8 in Male G 9.5mm Hose Tailpiece
- RS PRO Brass 3/4 in Male R
- CEJN Steel Pneumatic Quick Connect Coupling, 3/4 in Male R
- Legris Nickel Plated Steel Pneumatic Quick Connect Coupling, 3/4 in Male
- Legris Stainless Steel Pneumatic Quick Connect Coupling, 3/4 in Male/Female











